Iron 40W 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0052923299

DigiKey Part Number
72-T0052923299-ND
Manufacturer
Manufacturer Product Number
T0052923299
Description
WXPP MS SOLDERING SET RTP004SMS/
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Iron 40W 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
RTP004SMS
Manufacturer
Apex Tool Group
Power (Watts)
40W
Series
Voltage - Input
12V
Packaging
Box
Includes
Tweezers
Part Status
Active
For Use With/Related Products
WX Stations
Type
Iron
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,984.02000¥3,984.02
Manufacturers Standard Package