T0053380699N | ||
---|---|---|
DigiKey Part Number | T0053380699N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0053380699N | |
Description | SOLDER REWORK STA 300W 2 CH 230V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desoldering, Rework, Soldering | |
Wattage | 300W | |
Voltage - Input | 230V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Iron Holder (2) | |
Base Unit | T0053380699 | |
Supplied Iron, Tweezer, Handle | DSX80, WP80 | |
Supplied Tips/Nozzles | DX113HM, LTB | |
Workstand | T0051512199 | |
Temperature Range | 122°F ~ 1022°F (50°C ~ 550°C) | |
Features | ESD Safe, Internal Air, LCD Display, Sleep Mode, Temperature Control | |
Tip Cleaner | Scouring Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20,721.47000 | ¥20,721.47 |