T0053366699N | ||
---|---|---|
DigiKey Part Number | T0053366699N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0053366699N | |
Description | SOLDER REWORK STA 400W 3 CH 230V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desoldering, Rework (Hot Air), Soldering | |
Wattage | 400W | |
Voltage - Input | 230V | |
Plug Type | CEE 7/4 | |
Voltage - Output | - | |
Number of Channels | 3 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WR3M | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | Up to 999°F (550°C) | |
Features | ESD Safe, LCD Display, USB Interface, Vacuum | |
Tip Cleaner | Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | T0053366699 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.19.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29,202.43000 | ¥29,202.43 |
Attribute | Description |
---|---|
Other Names | T0053366699-ND T0053366699 |
Standard Package | 1 |