T0051512599 | ||
---|---|---|
DigiKey Part Number | T0051512599-ND | |
Manufacturer | ||
Manufacturer Product Number | T0051512599 | |
Description | SOLDER SCOUR PAD MTL BRSS WL 2PK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Metal Brass Wool Solder Wire Scouring Pad For Use With Soldering Irons, Workstands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Scouring Pad | |
Size | - | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Metal Brass Wool | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.85000 | ¥170.85 |