TTKIT | ||
---|---|---|
DigiKey Part Number | 2260-TTKIT-ND | |
Manufacturer | ||
Manufacturer Product Number | TTKIT | |
Description | SOLDERING TIP MAINTENANCE KIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Holder Included, Metal Brass Wool, Tip Tinner (Activated) Solder Tip Maintenance Kit For Use With Soldering Irons, Workstands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Tip Maintenance Kit | |
Size | - | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Holder Included, Metal Brass Wool, Tip Tinner (Activated) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.96000 | ¥120.96 |