T0051403699 | ||
---|---|---|
DigiKey Part Number | 72-T0051403699-ND | |
Manufacturer | ||
Manufacturer Product Number | T0051403699 | |
Description | FLOOR RUNNER BLU 2.96' X 1.97' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Conductive, Dissipative Floor Runner Grounding Mat Blue 2.96' (0.90m) X 1.97' (0.60m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 2.96' (0.90m) | |
Width | 1.97' (0.60m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue | |
Material | - | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥670.23000 | ¥670.23 |