80LA-XL | ||
---|---|---|
DigiKey Part Number | ST1116-ND | |
Manufacturer | ||
Manufacturer Product Number | 80LA-XL | |
Description | FINGER COTS LATEX BLK XLG 720PK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Latex Finger Cots XLarge Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Finger Cots | |
Size | XLarge | |
Material | Latex | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.01000 | ¥408.01 |