Nitrile Rubber Gloves, Non Gendered - Dissipative XLarge Chemical Resistant, Latex Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL12NI-XL

DigiKey Part Number
ST1187-ND
Manufacturer
Manufacturer Product Number
GL12NI-XL
Description
GLOVES NITRILE RUBBER - XLG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Nitrile Rubber Gloves, Non Gendered - Dissipative XLarge Chemical Resistant, Latex Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
XLarge
Manufacturer
ACL Staticide Inc
Material
Nitrile Rubber
Series
Features
Chemical Resistant, Latex Free
Packaging
Bulk
Shelf Life
48 Months
Part Status
Active
Base Product Number
Clothing Type
Gloves, Non Gendered - Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥550.72000¥550.72
Manufacturers Standard Package