T0050106099 | ||
---|---|---|
DigiKey Part Number | 72-T0050106099-ND | |
Manufacturer | ||
Manufacturer Product Number | T0050106099 | |
Description | RTU 032 S MS TIP CHISEL 3.2X0.8 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.031" (0.79mm) | |
Width | 0.126" (3.20mm) | |
Length | 1.083" (27.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WXUP MS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥412.95000 | ¥412.95 |