
T0052923099 | |
|---|---|
DigiKey Part Number | 72-T0052923099-ND |
Manufacturer | |
Manufacturer Product Number | T0052923099 |
Description | WXUP MS HANDPIECE FOR RTU MS TIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Iron 150W 24V |
Datasheet | Datasheet |
Category | Tip Type Not Included |
Manufacturer Apex Tool Group | Workstand Not Included |
Series | Power (Watts) 150W |
Packaging Box | Voltage - Input 24V |
Part Status Active | For Use With/Related Products WSR200 |
Type Iron | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,685.85000 | ¥2,685.85 |

















