Soldering Tip Conical For WXUP MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0050105099

DigiKey Part Number
72-T0050105099-ND
Manufacturer
Manufacturer Product Number
T0050105099
Description
RTU 008 C MS TIP CONICAL 0.8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For WXUP MS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Conical
Manufacturer
Apex Tool Group
Length
1.142" (29.01mm)
Series
Diameter
0.031" (0.79mm)
Packaging
Bag
For Use With/Related Products
WXUP MS
Part Status
Active
Base Product Number
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥542.48000¥542.48
Manufacturers Standard Package