Soldering Tip Blade For WXUP MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0050106999

DigiKey Part Number
72-T0050106999-ND
Manufacturer
Manufacturer Product Number
T0050106999
Description
RTU 330 K MS TIP BLADE 33.0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Blade For WXUP MS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Blade
Manufacturer
Apex Tool Group
Height
0.059" (1.50mm)
Series
Width
1.299" (33.00mm)
Packaging
Bag
Length
1.063" (27.00mm)
Part Status
Active
For Use With/Related Products
WXUP MS
Tip Type
Soldering
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,551.50000¥1,551.50
Manufacturers Standard Package