PTO8 | ||
---|---|---|
DigiKey Part Number | PTO8-ND | |
Manufacturer | ||
Manufacturer Product Number | PTO8 | |
Description | TIP LONG CONICAL 1/32" 800F | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | 0.031" (0.80mm) | |
Width | 0.044" (1.12mm) | |
Length | 1.000" (25.40mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 800°F (427°C) | |
For Use With/Related Products | TC201, TCP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.45000 | ¥40.45 |