



PTA8 | |
|---|---|
DigiKey Part Number | PTA8-ND |
Manufacturer | |
Manufacturer Product Number | PTA8 |
Description | TIP REPLACEMENT .062" 800 DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For TC201, TCP |
Datasheet | Datasheet |
Category | Tip Shape Screwdriver |
Manufacturer Apex Tool Group | Height 0.031" (0.80mm) |
Series | Width 0.062" (1.57mm) |
Packaging Bulk | Length 0.625" (15.88mm) |
Part Status Active | Temperature Range 800°F (427°C) |
Tip Type Soldering | For Use With/Related Products TC201, TCP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.21000 | ¥53.21 |











