PTAA7 | ||
---|---|---|
DigiKey Part Number | PTAA7-ND | |
Manufacturer | ||
Manufacturer Product Number | PTAA7 | |
Description | TIP SINGLE FLAT 1/16" 700F | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Flat, Single | |
Height | 0.040" (1.02mm) | |
Width | 0.062" (1.57mm) | |
Length | 0.620" (15.75mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 700°F (371°C) | |
For Use With/Related Products | TC201, TCP |
Resource Type | Link |
---|---|
Datasheets | Weller® Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.39000 | ¥38.39 |
Attribute | Description |
---|---|
Standard Package | 10 |