Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Very Fine 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5SA

DigiKey Part Number
E5SA-ND
Manufacturer
Manufacturer Product Number
E5SA
Description
TWEEZER POINTED VERY FINE 4.75"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Very Fine 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Apex Tool Group
Tip Type
Very Fine
Series
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.75" (120.7mm)
Part Status
Active
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥512.95000¥512.95
Manufacturers Standard Package