



EOOSA | |
|---|---|
DigiKey Part Number | EOOSA-ND |
Manufacturer | |
Manufacturer Product Number | EOOSA |
Description | TWEEZER POINTED FINE 5.00" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Serrated Pointed Fine 5.00" (127.0mm) |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.00" (127.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, ESD Safe, Serrated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥440.81000 | ¥440.81 |




