Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Very Fine 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Very Fine 5.00" (127.0mm)
E7SA
E7SA

E7SA

DigiKey Part Number
E7SA-ND
Manufacturer
Manufacturer Product Number
E7SA
Description
TWEEZER POINTED VERY FINE 5.00"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Very Fine 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Apex Tool Group
Tip Type
Very Fine
Series
Tip Shape
Curved
Packaging
Bulk
Length - Overall
5.00" (127.0mm)
Part Status
Active
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥476.08000¥476.08
Manufacturers Standard Package