30LL1PS | ||
---|---|---|
DigiKey Part Number | 30LL1PS-ND | |
Manufacturer | ||
Manufacturer Product Number | 30LL1PS | |
Description | SYRINGE BARREL 30CC 600PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Threaded | |
Capacity | 30cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,320.75000 | ¥3,320.75 |