Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDS141P

DigiKey Part Number
KDS141P-ND
Manufacturer
Manufacturer Product Number
KDS141P
Description
DISPENSER NEEDLE TIP 14GA 50PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Gauge
14
Manufacturer
Apex Tool Group
Outer Diameter
0.083" Dia (2.11mm)
Series
Inner Diameter
0.067" Dia (1.70mm)
Packaging
Bulk
Color
Green
Part Status
Active
Number of Pieces
50
Type
Dispenser Needle, Tip
Base Product Number
Tip Type
Needle Tip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥191.40000¥191.40
Manufacturers Standard Package