Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 5000 and 11000 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.527" (13.40mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.36000 | ¥73.36 |
10 | ¥72.38700 | ¥723.87 |
25 | ¥71.39480 | ¥1,784.87 |
50 | ¥70.40360 | ¥3,520.18 |
100 | ¥69.41070 | ¥6,941.07 |
250 | ¥63.46164 | ¥15,865.41 |
500 | ¥59.49528 | ¥29,747.64 |
1,000 | ¥55.52893 | ¥55,528.93 |