Q14P1BZZRYG12E | ||
---|---|---|
DigiKey Part Number | 679-1671-ND | |
Manufacturer | ||
Manufacturer Product Number | Q14P1BZZRYG12E | |
Description | INDICATOR 12V 14MM PROM R/Y/G | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 100° 12V Green, 12V Red, 12V Yellow 20mA Green, 20mA Red, 20mA Yellow Quick Connect - 0.110" (2.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V Green, 12V Red, 12V Yellow | |
Current | 20mA Green, 20mA Red, 20mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 50mcd Green, 80mcd Red, 50mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.60000 | ¥163.60 |
25 | ¥123.37360 | ¥3,084.34 |
100 | ¥103.63550 | ¥10,363.55 |