SC628M | ||
---|---|---|
DigiKey Part Number | 458-1188-ND | |
Manufacturer | ||
Manufacturer Product Number | SC628M | |
Description | BUZZER PIEZO 42.98MM PNL MNT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 16mA 2.9kHz 70dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SC628M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 6V, 61cm | |
Current - Supply | 4 ~ 16mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.692" Dia (42.98mm) | |
Height - Seated (Max) | 1.330" (33.77mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.84000 | ¥322.84 |
10 | ¥271.03700 | ¥2,710.37 |
100 | ¥247.12130 | ¥24,712.13 |