ACC01 | ||
---|---|---|
DigiKey Part Number | 458-1549-ND | |
Manufacturer | ||
Manufacturer Product Number | ACC01 | |
Description | ACCESSORY; METAL "L" BRACKET; FO | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Material | Aluminum | |
Color | - | |
For Use With/Related Products | 30mm Alarms |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | ACC01 Drawing |
Product Drawings | ACC01 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.90.9001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.27000 | ¥77.27 |
10 | ¥73.18900 | ¥731.89 |
100 | ¥65.05590 | ¥6,505.59 |
1,000 | ¥54.89125 | ¥54,891.25 |
Attribute | Description |
---|---|
Other Names | 458-1549 ACC01-ND |
Standard Package | 1 |