
0313015.HXP | |
|---|---|
DigiKey Part Number | F2556-ND |
Manufacturer | |
Manufacturer Product Number | 0313015.HXP |
Description | FUSE GLASS 15A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 1870.0 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.005 Ohms |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-15-R | Eaton - Electronics Division | 1,331 | 283-2740-ND | ¥15.76000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.74000 | ¥16.74 |
| 5 | ¥13.87600 | ¥69.38 |
| 10 | ¥12.80300 | ¥128.03 |
| 50 | ¥10.62160 | ¥531.08 |
| 100 | ¥9.79890 | ¥979.89 |
| 300 | ¥8.61920 | ¥2,585.76 |
| 500 | ¥8.11754 | ¥4,058.77 |
| 1,000 | ¥7.48037 | ¥7,480.37 |
| 5,000 | ¥6.90601 | ¥34,530.05 |
















