Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount
03540801ZXGY
03540801ZXGY

03540801ZXGY

DigiKey Part Number
F1500-ND
Manufacturer
Manufacturer Product Number
03540801ZXGY
Description
FUSE BLOCK CART 600V 20A CHASSIS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Phosphorus Bronze
Current Rating (Amps)
20 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK2-S-4202-1X-REaton - Electronics Division1,934283-BK2-S-4202-1X-R-ND¥19.07000Similar
In-Stock: 6,125
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.18000¥16.18
5¥13.42000¥67.10
10¥12.37800¥123.78
50¥10.27360¥513.68
100¥9.47760¥947.76
250¥8.51636¥2,129.09
500¥7.85132¥3,925.66
1,000¥7.23494¥7,234.94
5,000¥6.67253¥33,362.65
Manufacturers Standard Package