15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-15-R

DigiKey Part Number
283-2740-ND
Manufacturer
Manufacturer Product Number
BK/MDL-15-R
Description
FUSE GLASS 15A 32VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA
Part Status
Active
Melting I²t
354.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.005 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,331
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.76000¥15.76
5¥13.05400¥65.27
10¥12.05100¥120.51
50¥9.99860¥499.93
100¥9.22410¥922.41
300¥8.11487¥2,434.46
500¥7.64322¥3,821.61
1,000¥7.04410¥7,044.10
5,000¥5.81518¥29,075.90
Manufacturers Standard Package