Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9633NCDB

DigiKey Part Number
679-1029-ND
Manufacturer
Manufacturer Product Number
9633NCDB
Description
SWITCH PUSH SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Off-Mom
Electrical Life
250,000 Cycles
Current Rating (Amps)
100mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,293
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.03000¥39.03
10¥33.67500¥336.75
25¥31.75680¥793.92
50¥30.37740¥1,518.87
100¥29.05500¥2,905.50
250¥27.39220¥6,848.05
500¥26.19588¥13,097.94
1,000¥25.04949¥25,049.49
Manufacturers Standard Package