Round Pushbutton Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U482

DigiKey Part Number
679-4107-ND
Manufacturer
Manufacturer Product Number
U482
Description
CAP PUSHBUTTON ROUND BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
APEM Inc.
Color
Black
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
9400/9600 Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
10.00mm Dia x 7.50mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.72000¥4.72
10¥4.26900¥42.69
25¥4.10800¥102.70
50¥3.98740¥199.37
100¥3.86920¥386.92
250¥3.72000¥930.00
500¥3.61064¥1,805.32
1,000¥3.50453¥3,504.53
5,000¥3.26981¥16,349.05
Manufacturers Standard Package