
U4322 | |
|---|---|
DigiKey Part Number | 679-3550-ND |
Manufacturer | |
Manufacturer Product Number | U4322 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Slip On |
Category | Shape Round |
Manufacturer APEM Inc. | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 9000 Subminiature Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 5.00mm Dia x 3.90mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.66000 | ¥8.66 |
| 10 | ¥7.82100 | ¥78.21 |
| 25 | ¥7.51640 | ¥187.91 |
| 50 | ¥7.29580 | ¥364.79 |
| 100 | ¥7.08240 | ¥708.24 |
| 250 | ¥6.80840 | ¥1,702.10 |
| 500 | ¥6.60840 | ¥3,304.20 |
| 1,000 | ¥6.41403 | ¥6,414.03 |
| 5,000 | ¥5.98429 | ¥29,921.45 |






