Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
9533NCD
9533NCD

9533NCD

DigiKey Part Number
679-1012-ND
Manufacturer
Manufacturer Product Number
9533NCD
Description
SWITCH PUSH SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 4.20mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Off-Mom
Electrical Life
250,000 Cycles
Current Rating (Amps)
100mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,471
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.67000¥31.67
10¥27.36500¥273.65
25¥25.80920¥645.23
50¥24.68920¥1,234.46
100¥23.61580¥2,361.58
300¥22.00537¥6,601.61
500¥21.29326¥10,646.63
1,000¥20.36205¥20,362.05
Manufacturers Standard Package