76 Position QSFP Plug to Plug 3.28' (1.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2015911010

DigiKey Part Number
2015911010-ND
Manufacturer
Manufacturer Product Number
2015911010
Description
DDQ TO DDQ 1.0 +/- .05 30 AWG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
76 Position QSFP Plug to Plug 3.28' (1.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pull Tab
Manufacturer
Molex
Cable Type
Round, Twin Axial
Series
Usage
Network
Packaging
Bag
Length
3.28' (1.00m)
Part Status
Active
Color
Black
Cable Connectors
QSFP
Shielding
Unshielded
Number of Positions
76
Wire Gauge
30 AWG
Connector Type
Plug to Plug
Frequency - Max
56Gbps
Gender
Male to Male
Base Product Number
Fastening Type
Latch Lock, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,363.82000¥2,363.82
20¥1,913.76050¥38,275.21
40¥1,864.31825¥74,572.73
Manufacturers Standard Package