SBS75XBLK-BK | ||
---|---|---|
DigiKey Part Number | 2243-SBS75XBLK-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | SBS75XBLK-BK | |
Description | CONN HSG 6POS BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Blade Type Power Housing Connector Non-Gendered Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 75 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.28000 | ¥59.28 |
10 | ¥53.63500 | ¥536.35 |
25 | ¥50.67080 | ¥1,266.77 |
50 | ¥49.43440 | ¥2,471.72 |
100 | ¥46.96200 | ¥4,696.20 |
250 | ¥42.01872 | ¥10,504.68 |
500 | ¥39.54724 | ¥19,773.62 |
1,000 | ¥34.60379 | ¥34,603.79 |
2,500 | ¥32.87359 | ¥82,183.98 |