PM16P12S30 | ||
---|---|---|
DigiKey Part Number | 2243-PM16P12S30-ND | |
Manufacturer | ||
Manufacturer Product Number | PM16P12S30 | |
Description | CONTACT PIN 12AWG STD 7.7MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 12 AWG Power, Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.56600 | ¥215.66 |
25 | ¥20.42800 | ¥510.70 |
50 | ¥19.95360 | ¥997.68 |
100 | ¥19.00380 | ¥1,900.38 |
250 | ¥16.62852 | ¥4,157.13 |
500 | ¥16.15336 | ¥8,076.68 |
1,000 | ¥13.77791 | ¥13,777.91 |
2,500 | ¥12.82770 | ¥32,069.25 |