997G1 | ||
---|---|---|
DigiKey Part Number | 2243-997G1-ND | |
Manufacturer | ||
Manufacturer Product Number | 997G1 | |
Description | HANDLE FRAME GRAY SBS50/75X | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Frame Handle For SB® 120 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame Handle | |
For Use With/Related Products | SB® 120 Series | |
Specifications | - | |
Color | Gray | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.18000 | ¥100.18 |
10 | ¥90.13300 | ¥901.33 |
200 | ¥80.54975 | ¥16,109.95 |
1,000 | ¥59.65032 | ¥59,650.32 |