992G5-BK | ||
---|---|---|
DigiKey Part Number | 2243-992G5-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | 992G5-BK | |
Description | CONN HSG 2POS YELLOW | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Yellow | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.08000 | ¥30.08 |
10 | ¥27.28800 | ¥272.88 |
25 | ¥25.84120 | ¥646.03 |
50 | ¥25.24120 | ¥1,262.06 |
100 | ¥24.03900 | ¥2,403.90 |
250 | ¥21.03412 | ¥5,258.53 |
500 | ¥20.43308 | ¥10,216.54 |
1,000 | ¥17.42822 | ¥17,428.22 |
2,500 | ¥16.22628 | ¥40,565.70 |