1388G7 | ||
---|---|---|
DigiKey Part Number | 2243-1388G7-ND | |
Manufacturer | ||
Manufacturer Product Number | 1388G7 | |
Description | DIE SET 10-12AWG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Rectangular Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Connectors | |
Specifications | - | |
Compatible Tools | 1309G4, 1387G1 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,358.14000 | ¥4,358.14 |
5 | ¥4,212.89400 | ¥21,064.47 |
10 | ¥4,067.62400 | ¥40,676.24 |