1310G4 | |
---|---|
DigiKey Part Number | 2243-1310G4-ND |
Manufacturer | |
Manufacturer Product Number | 1310G4 |
Description | DIE SB50/PP75 #6/12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Rectangular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Rectangular Connectors | |
Specifications | - | |
Compatible Tools | 1309G4 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥986.44000 | ¥986.44 |
10 | ¥896.72600 | ¥8,967.26 |
100 | ¥807.05370 | ¥80,705.37 |