1389G6 | |
---|---|
DigiKey Part Number | 2243-1389G6-ND |
Manufacturer | |
Manufacturer Product Number | 1389G6 |
Description | #6 LOCATOR - PP75/SB50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Locator For Rectangular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Locator | |
For Use With/Related Products | Rectangular Connectors | |
Specifications | - | |
Compatible Tools | 1309G4 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,708.85000 | ¥1,708.85 |
5 | ¥1,653.74000 | ¥8,268.70 |
10 | ¥1,598.61700 | ¥15,986.17 |
25 | ¥1,543.49600 | ¥38,587.40 |