R08E24-100 | ||
---|---|---|
DigiKey Part Number | 4022-R08E24-100-ND | |
Manufacturer | ||
Manufacturer Product Number | R08E24-100 | |
Description | 0805 1/8W 1% SMD Resistor Kit | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Thick Film Resistor Kit 0 ~ 10M Ohm ±1% 1/8W Surface Mount 14400 Pieces (144 Values - 100 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 10M | |
Power (Watts) | 1/8W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 14400 Pieces (144 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,352.74000 | ¥1,352.74 |
10 | ¥1,278.91000 | ¥12,789.10 |
50 | ¥1,229.72420 | ¥61,486.21 |