TMP01FSZ-REEL7 | ||
---|---|---|
DigiKey Part Number | TMP01FSZ-REEL7TR-ND - Tape & Reel (TR) TMP01FSZ-REEL7CT-ND - Cut Tape (CT) TMP01FSZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP01FSZ-REEL7 | |
Description | THERMOSTAT PROG ACT HIGH 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat Programmable Active High Open Collector 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP01FSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±1°C | |
Current - Output (Max) | 50mA | |
Output Type | Open Collector | |
Output | Active High | |
Output Function | /OverTemp, /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 4.5 V ~ 13.2 V | |
Current - Supply | 500µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.49000 | ¥103.49 |
10 | ¥95.08700 | ¥950.87 |
25 | ¥91.14520 | ¥2,278.63 |
100 | ¥80.30490 | ¥8,030.49 |
250 | ¥76.36360 | ¥19,090.90 |
500 | ¥71.43692 | ¥35,718.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥65.52489 | ¥65,524.89 |