


TMP01FPZ | |
|---|---|
DigiKey Part Number | TMP01FPZ-ND |
Manufacturer | |
Manufacturer Product Number | TMP01FPZ |
Description | THERMOSTAT PROG ACTIVE HIGH 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Open Collector 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TMP01FPZ Models |
Category | Output Function /OverTemp, /UnderTemp |
Manufacturer Analog Devices Inc. | Selectable Hysteresis Yes |
Packaging Tube | Voltage - Supply 4.5 V ~ 13.2 V |
Part Status Active | Current - Supply 500µA |
Trip Temperature Threshold Cold, Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature Programmable | Mounting Type Through Hole |
Accuracy ±1°C | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Output (Max) 50mA | Supplier Device Package 8-PDIP |
Output Type Open Collector | Base Product Number |
Output Active High |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.26000 | ¥151.26 |
| 10 | ¥120.27900 | ¥1,202.79 |
| 50 | ¥107.86560 | ¥5,393.28 |
| 100 | ¥104.02000 | ¥10,402.00 |
| 250 | ¥99.96208 | ¥24,990.52 |
| 500 | ¥97.51600 | ¥48,758.00 |











