Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP37GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP37GSZ-REEL7TR-ND - Tape & Reel (TR) OP37GSZ-REEL7CT-ND - Cut Tape (CT) OP37GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP37GSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP37GSZ-REEL7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 17V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 63 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1037CS8 | Analog Devices Inc. | 0 | LT1037CS8-ND | ¥0.00000 | Similar |
| LT1037CS8#PBF | Analog Devices Inc. | 469 | LT1037CS8#PBF-ND | ¥53.92000 | Similar |
| LT1037CS8#TR | Analog Devices Inc. | 0 | LT1037CS8#TR-ND | ¥0.00000 | Similar |
| LT1037CS8#TRPBF | Analog Devices Inc. | 2,834 | 505-LT1037CS8#TRPBFCT-ND | ¥53.92000 | Similar |
| LT1037IS8 | Analog Devices Inc. | 0 | LT1037IS8-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.90000 | ¥34.90 |
| 10 | ¥26.40600 | ¥264.06 |
| 25 | ¥24.28080 | ¥607.02 |
| 100 | ¥21.94610 | ¥2,194.61 |
| 250 | ¥20.83244 | ¥5,208.11 |
| 500 | ¥20.75108 | ¥10,375.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.60932 | ¥19,609.32 |
| 2,000 | ¥19.15489 | ¥38,309.78 |
| 3,000 | ¥18.92729 | ¥56,781.87 |





