
LT1037IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1037IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1037IS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1037IS8#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 44 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 15V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 60 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP37GSZ-REEL | Analog Devices Inc. | 25 | OP37GSZ-REELCT-ND | ¥34.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.66000 | ¥120.66 |
| 10 | ¥95.23700 | ¥952.37 |
| 25 | ¥88.88600 | ¥2,222.15 |
| 100 | ¥81.89940 | ¥8,189.94 |
| 300 | ¥78.00287 | ¥23,400.86 |
| 500 | ¥76.56246 | ¥38,281.23 |
| 1,000 | ¥74.91070 | ¥74,910.70 |

