
OPA37GU | |
|---|---|
DigiKey Part Number | OPA37GU-ND |
Manufacturer | |
Manufacturer Product Number | OPA37GU |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA37GU Models |
Category | Current - Supply 3.3mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 11.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 63 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 25 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.54000 | ¥41.54 |
| 10 | ¥31.53200 | ¥315.32 |
| 75 | ¥26.77027 | ¥2,007.77 |
| 150 | ¥25.66247 | ¥3,849.37 |
| 300 | ¥24.74983 | ¥7,424.95 |
| 525 | ¥24.13244 | ¥12,669.53 |
| 1,050 | ¥23.49090 | ¥24,665.44 |
| 2,550 | ¥22.83232 | ¥58,222.42 |




