
OPA37GU/2K5 | |
|---|---|
DigiKey Part Number | 296-48633-2-ND - Tape & Reel (TR) 296-48633-1-ND - Cut Tape (CT) 296-48633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA37GU/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA37GU/2K5 Models |
Category | Current - Supply 3.3mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 11.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 63 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD795JRZ | Analog Devices Inc. | 189 | 505-AD795JRZ-ND | ¥126.61000 | Similar |
| AD795JRZ-REEL7 | Analog Devices Inc. | 788 | AD795JRZ-REEL7CT-ND | ¥126.61000 | Similar |
| AD797ANZ | Analog Devices Inc. | 38 | 505-AD797ANZ-ND | ¥197.90000 | Similar |
| AD797BRZ | Analog Devices Inc. | 34 | 505-AD797BRZ-ND | ¥235.12000 | Similar |
| AD797BRZ-REEL7 | Analog Devices Inc. | 1,369 | 505-AD797BRZ-REEL7CT-ND | ¥235.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.58000 | ¥32.58 |
| 10 | ¥24.58700 | ¥245.87 |
| 25 | ¥22.59360 | ¥564.84 |
| 100 | ¥20.39710 | ¥2,039.71 |
| 250 | ¥19.35048 | ¥4,837.62 |
| 500 | ¥19.22014 | ¥9,610.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.65128 | ¥44,128.20 |


