Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1037CS8#TR | |
|---|---|
DigiKey Part Number | LT1037CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1037CS8#TR |
Description | IC OPAMP GP 60MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1037CS8#TR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 44 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 15V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 60 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1037CS8#TRPBF | Analog Devices Inc. | 2,848 | 505-LT1037CS8#TRPBFCT-ND | ¥25.69000 | Direct |
| AD8677ARZ | Analog Devices Inc. | 48 | AD8677ARZ-ND | ¥12.84000 | Similar |
| AD8677ARZ-REEL7 | Analog Devices Inc. | 0 | AD8677ARZ-REEL7CT-ND | ¥12.84000 | Similar |
| OP07DRZ | Analog Devices Inc. | 1,038 | 505-OP07DRZ-ND | ¥6.97000 | Similar |
| OP07DRZ-REEL | Analog Devices Inc. | 4,904 | OP07DRZ-REELCT-ND | ¥6.97000 | Similar |





