Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2027CD

DigiKey Part Number
296-10381-5-ND
Manufacturer
Manufacturer Product Number
TLE2027CD
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2027CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
3.8mA
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
38 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.8V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
13 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.67000¥42.67
10¥32.50100¥325.01
75¥27.66813¥2,075.11
150¥26.54393¥3,981.59
300¥25.61797¥7,685.39
525¥24.99130¥13,120.43
1,050¥24.34010¥25,557.10
2,550¥23.67184¥60,363.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

39,178In Stock
Ships from Rochester Electronics, LLC