Similar
Similar
Similar

OPA228UG4 | |
|---|---|
DigiKey Part Number | 296-36125-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA228UG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA228UG4 Models |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 33 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 nA | Base Product Number |
Voltage - Input Offset 5 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA228U | Texas Instruments | 107 | OPA228U-ND | ¥258.00000 | MFR Recommended |
| AD8421ARZ-R7 | Analog Devices Inc. | 2,580 | AD8421ARZ-R7CT-ND | ¥326.00000 | Similar |
| OP37GS8#TRPBF | Analog Devices Inc. | 0 | OP37GS8#TRPBF-ND | ¥260.56600 | Similar |
| OP37GSZ | Analog Devices Inc. | 0 | 505-OP37GSZ-ND | ¥152.00000 | Similar |
| OP37GSZ-REEL7 | Analog Devices Inc. | 0 | OP37GSZ-REEL7CT-ND | ¥152.00000 | Similar |





