Upgrade
Upgrade
Similar
Similar
Similar

OP37GS8#TRPBF | |
|---|---|
DigiKey Part Number | OP37GS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP37GS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | OP37GS8#TRPBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 17V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 63 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP37GSZ | Analog Devices Inc. | 0 | 505-OP37GSZ-ND | ¥34.90000 | Upgrade |
| OP37GSZ-REEL | Analog Devices Inc. | 0 | OP37GSZ-REELCT-ND | ¥34.90000 | Upgrade |
| OP37GSZ-REEL7 | Analog Devices Inc. | 0 | OP37GSZ-REEL7CT-ND | ¥34.90000 | Upgrade |
| OPA228U | Texas Instruments | 107 | OPA228U-ND | ¥59.30000 | Similar |
| OPA37GU/2K5 | Texas Instruments | 1,610 | 296-48633-1-ND | ¥32.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥59.91268 | ¥149,781.70 |




